Part Details for VJ1206Y103KXPTW1BC by Vishay Intertechnologies
Overview of VJ1206Y103KXPTW1BC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y103KXPTW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206Y103KXPTW1BC
|
TME | Capacitor: ceramic, 10nF, 250V, X7R, ±10%, SMD, 1206 Min Qty: 3000 | 0 |
|
$0.0184 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |