Part Details for VJ1206Y103JLBAJ2MP by Vishay Intertechnologies
Overview of VJ1206Y103JLBAJ2MP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y103JLBAJ2MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206Y103JLBAJ2MP
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 5% SMD 1206 125?C T/R - Tape and Reel (Alt: VJ1206Y103JLBAJ2MP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for VJ1206Y103JLBAJ2MP
VJ1206Y103JLBAJ2MP CAD Models
VJ1206Y103JLBAJ2MP Part Data Attributes
|
VJ1206Y103JLBAJ2MP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y103JLBAJ2MP
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 27 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y103JLBAJ2MP
This table gives cross-reference parts and alternative options found for VJ1206Y103JLBAJ2MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y103JLBAJ2MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206Y103JXBAR2MP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Vishay Intertechnologies | VJ1206Y103JLBAJ2MP vs VJ1206Y103JXBAR2MP |
CE1206A-103-J101RB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | RCD Components Inc | VJ1206Y103JLBAJ2MP vs CE1206A-103-J101RB |
CE1206A-103-J101RCS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | RCD Components Inc | VJ1206Y103JLBAJ2MP vs CE1206A-103-J101RCS |
VJ1206Y103JFBAT5H | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.01 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y103JLBAJ2MP vs VJ1206Y103JFBAT5H |
VJ1206Y103JNBAR2L | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.01 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1206Y103JLBAJ2MP vs VJ1206Y103JNBAR2L |
VJ1206Y103JNBAP68 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.01 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1206Y103JLBAJ2MP vs VJ1206Y103JNBAP68 |
CE1206-103-J101RCW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | RCD Components Inc | VJ1206Y103JLBAJ2MP vs CE1206-103-J101RCW |
VJ1206Y103JFBAJ2L | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.01 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1206Y103JLBAJ2MP vs VJ1206Y103JFBAJ2L |
VJ1206Y103JBBAT4X | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 100V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y103JLBAJ2MP vs VJ1206Y103JBBAT4X |
CE1206A-103-J101RBQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | RCD Components Inc | VJ1206Y103JLBAJ2MP vs CE1206A-103-J101RBQ |