Part Details for VJ1206Y102KXEBT31X by Vishay Intertechnologies
Overview of VJ1206Y102KXEBT31X by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y102KXEBT31X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206Y102KXEBT31X
|
Avnet Americas | CAP 0.001UF 500VDC X7R 10% SMD 1206 MRKD AUTO - Tape and Reel (Alt: VJ1206Y102KXEBT31X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for VJ1206Y102KXEBT31X
VJ1206Y102KXEBT31X CAD Models
VJ1206Y102KXEBT31X Part Data Attributes
|
VJ1206Y102KXEBT31X
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y102KXEBT31X
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y102KXEBT31X
This table gives cross-reference parts and alternative options found for VJ1206Y102KXEBT31X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y102KXEBT31X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206Y102KXEAC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y102KXEBT31X vs VJ1206Y102KXEAC |
VJ1206Y102KXEMP | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 500V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ1206Y102KXEBT31X vs VJ1206Y102KXEMP |
GA1206Y102KXEBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y102KXEBT31X vs GA1206Y102KXEBR31G |
VJ1206Y102KBEBT31X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1306, | Vishay Intertechnologies | VJ1206Y102KXEBT31X vs VJ1206Y102KBEBT31X |
VJ1206Y102KXEAT | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.001 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y102KXEBT31X vs VJ1206Y102KXEAT |
VJ1206Y102KXEAP | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 500V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ1206Y102KXEBT31X vs VJ1206Y102KXEAP |
VJ1206Y102KXEMC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y102KXEBT31X vs VJ1206Y102KXEMC |
GA1206Y102KBEBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y102KXEBT31X vs GA1206Y102KBEBT31G |
VJ1206Y102KEEAC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, GREEN | Vishay Intertechnologies | VJ1206Y102KXEBT31X vs VJ1206Y102KEEAC |
GA1206Y102KBEBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y102KXEBT31X vs GA1206Y102KBEBR31G |