Part Details for VJ1206H104JFAAT by Vishay Vitramon
Overview of VJ1206H104JFAAT by Vishay Vitramon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206H104JFAAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206H104JFAAT-ND
|
DigiKey | CAP CER 0.1UF 50V X8R 1206 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
ES Components | VIT VJ1206H104JFAAT | 0 in Stock |
|
RFQ |
Part Details for VJ1206H104JFAAT
VJ1206H104JFAAT CAD Models
VJ1206H104JFAAT Part Data Attributes:
|
VJ1206H104JFAAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206H104JFAAT
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X8R, 1206 (3216 mm), 0.067"T, -55º ~ +150ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206H104JFAAT
This table gives cross-reference parts and alternative options found for VJ1206H104JFAAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206H104JFAAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206H104JXAMT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206H104JFAAT vs VJ1206H104JXAMT |
VJ1206H104JXAAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206H104JFAAT vs VJ1206H104JXAAT |
VJ1206H104JFAMT | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X8R, 1206 (3216 mm), 0.067"T, -55º ~ +150ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206H104JFAAT vs VJ1206H104JFAMT |
VJ1206H104JFAMT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE & ROHS COMPLIANT | Vishay Intertechnologies | VJ1206H104JFAAT vs VJ1206H104JFAMT |