There are no models available for this part yet.
Overview of VJ1206G475MXJTW1BC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for VJ1206G475MXJTW1BC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VJ1206G475MXJTW1BC
|
Avnet Americas | VJ1206G475MXJTW1BC - Tape and Reel (Alt: VJ1206G475MXJTW1BC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
77-VJ1206G475MXJTWBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 0 |
|
$0.2140 / $0.7800 | Order Now | |
DISTI #
VJ1206G475MXJTW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, � 20%, X5R, 1206 [3216 Metric] (Alt: VJ1206G475MXJTW1BC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for VJ1206G475MXJTW1BC by Vishay Intertechnologies
Part Data Attributes for VJ1206G475MXJTW1BC by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for VJ1206G475MXJTW1BC
This table gives cross-reference parts and alternative options found for VJ1206G475MXJTW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206G475MXJTW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X5R160-475MGU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | VJ1206G475MXJTW1BC vs C1206X5R160-475MGU |
C1206X5R160-475MPBR | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, | VENKEL LTD | VJ1206G475MXJTW1BC vs C1206X5R160-475MPBR |
KGM31HR51C475MU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | VJ1206G475MXJTW1BC vs KGM31HR51C475MU |
C1206X5R160-475MPE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | VJ1206G475MXJTW1BC vs C1206X5R160-475MPE |
C1206X5R160-475MGP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | VJ1206G475MXJTW1BC vs C1206X5R160-475MGP |
NMC1206X5R475M16TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | NIC Components Corp | VJ1206G475MXJTW1BC vs NMC1206X5R475M16TRP3K |
C1206X5R160-475MGR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | VJ1206G475MXJTW1BC vs C1206X5R160-475MGR |
GMG31X5R475M16NT-2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | VJ1206G475MXJTW1BC vs GMG31X5R475M16NT-2 |
C1206X5R160-475MPR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | VJ1206G475MXJTW1BC vs C1206X5R160-475MPR |
C1206X5R160-475MNU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | VENKEL LTD | VJ1206G475MXJTW1BC vs C1206X5R160-475MNU |