Part Details for VJ1206G225MXQRW1BC by Vishay Intertechnologies
Overview of VJ1206G225MXQRW1BC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206G225MXQRW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206G225MXQRW1BC
|
Avnet Americas | VJ1206G225MXQRW1BC - Tape and Reel (Alt: VJ1206G225MXQRW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0593 / $0.0656 | Buy Now |
DISTI #
77-VJ1206G225MXQRBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 2.2uF 10volts X5R 20% RoHS: Compliant | 0 |
|
$0.0630 / $0.3600 | Order Now |
DISTI #
VJ1206G225MXQRW1BC
|
Avnet Abacus | VJ1206G225MXQRW1BC (Alt: VJ1206G225MXQRW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ1206G225MXQRW1BC
VJ1206G225MXQRW1BC CAD Models
VJ1206G225MXQRW1BC Part Data Attributes
|
VJ1206G225MXQRW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206G225MXQRW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206G225MXQRW1BC
This table gives cross-reference parts and alternative options found for VJ1206G225MXQRW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206G225MXQRW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0612ZD225MAT4A | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | VJ1206G225MXQRW1BC vs 0612ZD225MAT4A |
100R18X225MT4E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | VJ1206G225MXQRW1BC vs 100R18X225MT4E |
100R18X225MV4E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | VJ1206G225MXQRW1BC vs 100R18X225MV4E |
0612ZD225MAT2A | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | VJ1206G225MXQRW1BC vs 0612ZD225MAT2A |
100R18X225MV4T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | VJ1206G225MXQRW1BC vs 100R18X225MV4T |