Part Details for VJ1206G106MXYTW1BC by Vishay Intertechnologies
Overview of VJ1206G106MXYTW1BC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206G106MXYTW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J6352
|
Newark | Vj1206G106Mxytw1Bc |Vishay VJ1206G106MXYTW1BC RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3070 / $0.4090 | Buy Now |
DISTI #
VJ1206G106MXYTW1BC
|
Avnet Americas | VJ1206G106MXYTW1BC - Tape and Reel (Alt: VJ1206G106MXYTW1BC) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2089 / $0.2653 | Buy Now |
DISTI #
77-VJ1206G106MXYTBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10uF 6.3volts X5R 20% RoHS: Compliant | 0 |
|
$0.3170 / $1.0000 | Order Now |
DISTI #
VJ1206G106MXYTW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, � 20%, X5R, 1206 [3216 Metric] (Alt: VJ1206G106MXYTW1BC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ1206G106MXYTW1BC
VJ1206G106MXYTW1BC CAD Models
VJ1206G106MXYTW1BC Part Data Attributes
|
VJ1206G106MXYTW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206G106MXYTW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206G106MXYTW1BC
This table gives cross-reference parts and alternative options found for VJ1206G106MXYTW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206G106MXYTW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA1206X5R106M060R | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | RFE International Inc | VJ1206G106MXYTW1BC vs MA1206X5R106M060R |
KGM31HR50J106MU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | VJ1206G106MXYTW1BC vs KGM31HR50J106MU |
NMC1206X5R106M6.3TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 10uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | VJ1206G106MXYTW1BC vs NMC1206X5R106M6.3TRPLP |
C1206X5R6R3-106MNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | VJ1206G106MXYTW1BC vs C1206X5R6R3-106MNE |
C1206X5R6R3-106MGP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | VENKEL LTD | VJ1206G106MXYTW1BC vs C1206X5R6R3-106MGP |
C1206X5R6R3-106MPD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | VENKEL LTD | VJ1206G106MXYTW1BC vs C1206X5R6R3-106MPD |
CE1206-106-M006XTW | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | RCD Components Inc | VJ1206G106MXYTW1BC vs CE1206-106-M006XTW |
C1206X5R6R3-106MNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | VJ1206G106MXYTW1BC vs C1206X5R6R3-106MNP |
C1206X5R6R3-106MNU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | VENKEL LTD | VJ1206G106MXYTW1BC vs C1206X5R6R3-106MNU |
C1206X5R6R3-106MND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | VENKEL LTD | VJ1206G106MXYTW1BC vs C1206X5R6R3-106MND |