Part Details for VJ1206A821JXAMT by Vishay Vitramon
Overview of VJ1206A821JXAMT by Vishay Vitramon
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206A821JXAMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206A821JXAMT-ND
|
DigiKey | CAP CER 820PF 50V C0G/NP0 1206 Min Qty: 6000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0869 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00082 uF, SURFACE MOUNT, 1206 | 2400 |
|
$0.1502 / $0.7510 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00082 uF, SURFACE MOUNT, 1206 | 2286 |
|
$0.1360 / $0.6800 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00082 uF, SURFACE MOUNT, 1206 | 1470 |
|
$0.2253 / $0.7510 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00082 uF, SURFACE MOUNT, 1206 | 1345 |
|
$0.1202 / $0.2253 | Buy Now |
Part Details for VJ1206A821JXAMT
VJ1206A821JXAMT CAD Models
VJ1206A821JXAMT Part Data Attributes
|
VJ1206A821JXAMT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206A821JXAMT
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 820pF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206A821JXAMT
This table gives cross-reference parts and alternative options found for VJ1206A821JXAMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A821JXAMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ1206A821JXAAM31 | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00082 uF, SURFACE MOUNT, 1206, CHIP | VJ1206A821JXAMT vs VJ1206A821JXAAM31 |
VJ1206A821JXAMR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | VJ1206A821JXAMT vs VJ1206A821JXAMR |
VJ1206A821JXAMR | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 820pF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | VJ1206A821JXAMT vs VJ1206A821JXAMR |
GA1206A821JBABT31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ1206A821JXAMT vs GA1206A821JBABT31G |
VJ1206A821JBAAT31X | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1306, | VJ1206A821JXAMT vs VJ1206A821JBAAT31X |
GA1206A821JBABR31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ1206A821JXAMT vs GA1206A821JBABR31G |
VJ1206A821JLAAJ32 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | VJ1206A821JXAMT vs VJ1206A821JLAAJ32 |
GA1206A821JXABT31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ1206A821JXAMT vs GA1206A821JXABT31G |
GA1206A821JXABR31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ1206A821JXAMT vs GA1206A821JXABR31G |
VJ1206A821JXABM31 | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00082 uF, SURFACE MOUNT, 1206, CHIP | VJ1206A821JXAMT vs VJ1206A821JXABM31 |