Part Details for VJ1206A6R8CXBAT by Vishay Intertechnologies
Overview of VJ1206A6R8CXBAT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206A6R8CXBAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206A6R8CXBAT
|
Avnet Americas | VJ1206A6R8CXBAT00 - Tape and Reel (Alt: VJ1206A6R8CXBAT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
77-VJ1206A6R8CXBAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 0 |
|
$170.4300 | Order Now |
|
ComSIT USA | SURFACE MOUNT MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206 RoHS: Compliant |
|
|
RFQ |
Part Details for VJ1206A6R8CXBAT
VJ1206A6R8CXBAT CAD Models
VJ1206A6R8CXBAT Part Data Attributes
|
VJ1206A6R8CXBAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A6R8CXBAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.68% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 3.68% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206A6R8CXBAT
This table gives cross-reference parts and alternative options found for VJ1206A6R8CXBAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A6R8CXBAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CE1206A-6R8-C101GCQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | VJ1206A6R8CXBAT vs CE1206A-6R8-C101GCQ |
VJ1206A6R8CLBAT2M | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0000068 uF, SURFACE MOUNT, 1206, CHIP | VJ1206A6R8CXBAT vs VJ1206A6R8CLBAT2M |
CE1206-6R8-C101GCW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | VJ1206A6R8CXBAT vs CE1206-6R8-C101GCW |
VJ1206A6R8CLBAT68 | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0000068 uF, SURFACE MOUNT, 1206, CHIP | VJ1206A6R8CXBAT vs VJ1206A6R8CLBAT68 |
CE1206A-6R8-C101GC | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | VJ1206A6R8CXBAT vs CE1206A-6R8-C101GC |
VJ1206A6R8CXBMT | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 100V, ±0.25pF, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | VJ1206A6R8CXBAT vs VJ1206A6R8CXBMT |
VJ1206A6R8CXBAT5G | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0000068 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VJ1206A6R8CXBAT vs VJ1206A6R8CXBAT5G |
CE1206A-6R8-C101GBQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | VJ1206A6R8CXBAT vs CE1206A-6R8-C101GBQ |
CE1206-6R8-C101GB | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | VJ1206A6R8CXBAT vs CE1206-6R8-C101GB |
CE1206A-6R8-C101GT | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | VJ1206A6R8CXBAT vs CE1206A-6R8-C101GT |