Datasheets
VJ1206A561GXAAT by:

Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP

Part Details for VJ1206A561GXAAT by Vishay Intertechnologies

Overview of VJ1206A561GXAAT by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VJ1206A561GXAAT

Part # Distributor Description Stock Price Buy
DISTI # 48C1019
Newark Capacitor, ceramic,560Pf,50Vdc,2-% Tol,2+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ1206A561GXAAT RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.4010
  • 10,000 $0.3710
  • 20,000 $0.3450
  • 30,000 $0.3220
  • 50,000 $0.3080
$0.3080 / $0.4010 Buy Now
DISTI # VJ1206A561GXAAT
Avnet Americas VJ1206A561GXAAT00 - Tape and Reel (Alt: VJ1206A561GXAAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.3143
  • 12,000 $0.3085
  • 18,000 $0.3050
  • 30,000 $0.3003
  • 60,000 $0.2957
  • 300,000 $0.2910
  • 600,000 $0.2840
$0.2840 / $0.3143 Buy Now
DISTI # 77-VJ1206A561GXAAT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1206A561GXAAT00 RoHS: Compliant 0
  • 6,000 $0.3400
  • 9,000 $0.3060
  • 24,000 $0.2990
$0.2990 / $0.3400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks 0
  • 6,000 $0.3110
$0.3110 Buy Now

Part Details for VJ1206A561GXAAT

VJ1206A561GXAAT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VJ1206A561GXAAT Part Data Attributes

VJ1206A561GXAAT Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VJ1206A561GXAAT Vishay Intertechnologies Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 10 Weeks
Capacitance 0.00056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.7 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 50 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for VJ1206A561GXAAT

This table gives cross-reference parts and alternative options found for VJ1206A561GXAAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A561GXAAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GA1206A561GXABR31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ1206A561GXAAT vs GA1206A561GXABR31G
GA1206A561GBABR31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ1206A561GXAAT vs GA1206A561GBABR31G
VJ1206A561GXAAE31 CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00056 uF, SURFACE MOUNT, 1206, CHIP Vishay Vitramon VJ1206A561GXAAT vs VJ1206A561GXAAE31
VJ1206A561GXAMT Capacitor, Ceramic, Chip, General Purpose, 560pF, 50V, ±2%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape Vishay Vitramon VJ1206A561GXAAT vs VJ1206A561GXAMT
VJ1206A561GXAMT Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP Vishay Intertechnologies VJ1206A561GXAAT vs VJ1206A561GXAMT
GA1206A561GBABT31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ1206A561GXAAT vs GA1206A561GBABT31G
VJ1206A561GXAAT Capacitor, Ceramic, Chip, General Purpose, 560pF, 50V, ±2%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape Vishay Vitramon VJ1206A561GXAAT vs VJ1206A561GXAAT
GA1206A561GBAAR31G Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP Vishay Intertechnologies VJ1206A561GXAAT vs GA1206A561GBAAR31G
GA1206A561GXABT31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ1206A561GXAAT vs GA1206A561GXABT31G
GA1206A561GXAAR31G Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP Vishay Intertechnologies VJ1206A561GXAAT vs GA1206A561GXAAR31G

VJ1206A561GXAAT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1206A561GXAAT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1206A561GXAAT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ1206A561GXAAT would you like to use for your alert(s)?
  • Please alert me when VJ1206A561GXAAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ1206A561GXAAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1206A561GXAAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ1206A561GXAAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1206A561GXAAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1206A561GXAAT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: