Part Details for VJ1206A331JXBMT by Vishay Vitramon
Overview of VJ1206A331JXBMT by Vishay Vitramon
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206A331JXBMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206A331JXBMT-ND
|
DigiKey | CAP CER 330PF 100V C0G/NP0 1206 Min Qty: 6000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0695 | Buy Now |
|
Bristol Electronics | 2953 |
|
RFQ | ||
|
Quest Components | 2362 |
|
$0.7500 / $2.5000 | Buy Now | |
|
Quest Components | 916 |
|
$0.2040 / $0.6800 | Buy Now |
Part Details for VJ1206A331JXBMT
VJ1206A331JXBMT CAD Models
VJ1206A331JXBMT Part Data Attributes
|
VJ1206A331JXBMT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206A331JXBMT
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 330pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206A331JXBMT
This table gives cross-reference parts and alternative options found for VJ1206A331JXBMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A331JXBMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1206A331JBBBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A331JXBMT vs GA1206A331JBBBT31G |
GA1206A331JXBBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A331JXBMT vs GA1206A331JXBBR31G |
VJ1206A331JXBMT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A331JXBMT vs VJ1206A331JXBMT |
VJ1206A331JXBMR | Capacitor, Ceramic, Chip, General Purpose, 330pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206A331JXBMT vs VJ1206A331JXBMR |
VJ1206A331JBBBR31X | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1306, | Vishay Intertechnologies | VJ1206A331JXBMT vs VJ1206A331JBBBR31X |
VJ1206A331JXBAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A331JXBMT vs VJ1206A331JXBAR |
GA1206A331JXBBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A331JXBMT vs GA1206A331JXBBT31G |
VJ1206A331JXBAR | Capacitor, Ceramic, Chip, General Purpose, 330pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206A331JXBMT vs VJ1206A331JXBAR |