-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47C9747
|
Newark | Capacitor, ceramic,330Pf,100Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ1206A331JXBAT RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0960 | Buy Now |
DISTI #
VJ1206A331JXBAT
|
Avnet Americas | VJ1206A331JXBAT00 - Tape and Reel (Alt: VJ1206A331JXBAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0499 / $0.0552 | Buy Now |
DISTI #
77-VJ1206A331JXBAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 330pF 100volts 5% RoHS: Compliant | 1265 |
|
$0.0610 / $0.3000 | Buy Now |
|
Future Electronics | 1206 330 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0599 / $0.0643 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1426 / $0.7130 | Buy Now | |
DISTI #
VJ1206A331JXBAT
|
TME | Capacitor: ceramic, 330pF, 100V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 3000 | 0 |
|
$0.0880 | RFQ |
DISTI #
VJ1206A331JXBAT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 330 pF, 100 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206A331JXBAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1206A331JXBAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A331JXBAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for VJ1206A331JXBAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A331JXBAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1206A331JXBBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A331JXBAT vs GA1206A331JXBBT31G |
VJ1206A331JXBAT | Capacitor, Ceramic, Chip, General Purpose, 330pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206A331JXBAT vs VJ1206A331JXBAT |
VJ1206A331JXBMR | Capacitor, Ceramic, Chip, General Purpose, 330pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206A331JXBAT vs VJ1206A331JXBMR |
VJ1206A331JXBBM31 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00033 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | VJ1206A331JXBAT vs VJ1206A331JXBBM31 |
GA1206A331JXBBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A331JXBAT vs GA1206A331JXBBR31G |
VJ1206A331JXBBE31 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00033 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | VJ1206A331JXBAT vs VJ1206A331JXBBE31 |
VJ1206A331JXBAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A331JXBAT vs VJ1206A331JXBAR |
VJ1206A331JXBAR | Capacitor, Ceramic, Chip, General Purpose, 330pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206A331JXBAT vs VJ1206A331JXBAR |
GA1206A331JBBBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A331JXBAT vs GA1206A331JBBBT31G |
VJ1206A331JXBMT | Capacitor, Ceramic, Chip, General Purpose, 330pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206A331JXBAT vs VJ1206A331JXBMT |