Part Details for VJ1206A330JFBAI by Vishay Vitramon
Overview of VJ1206A330JFBAI by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1206A330JFBAI
VJ1206A330JFBAI CAD Models
VJ1206A330JFBAI Part Data Attributes
|
VJ1206A330JFBAI
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206A330JFBAI
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000033 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPAR, 11.25/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206A330JFBAI
This table gives cross-reference parts and alternative options found for VJ1206A330JFBAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A330JFBAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ1206A330JXBMC | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 33pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | VJ1206A330JFBAI vs VJ1206A330JXBMC |
VJ1206A330JFBAP | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000033 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VJ1206A330JFBAI vs VJ1206A330JFBAP |
VJ1206A330JXBAC | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 33pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | VJ1206A330JFBAI vs VJ1206A330JXBAC |
VJ1206A330JXBAR | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 33pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | VJ1206A330JFBAI vs VJ1206A330JXBAR |
VJ1206A330JXBAP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | VJ1206A330JFBAI vs VJ1206A330JXBAP |
VJ1206A330JXBBM31 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | VJ1206A330JFBAI vs VJ1206A330JXBBM31 |
VJ1206A330JXBMP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | VJ1206A330JFBAI vs VJ1206A330JXBMP |
VJ1206A330JXBAP | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 33pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | VJ1206A330JFBAI vs VJ1206A330JXBAP |