Part Details for VJ1206A222GXACW1BC by Vishay Intertechnologies
Results Overview of VJ1206A222GXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ1206A222GXACW1BC Information
VJ1206A222GXACW1BC by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ1206A222GXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3238
|
Newark | Vj1206A222Gxacw1Bc Rohs Compliant: Yes |Vishay VJ1206A222GXACW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1960 | Buy Now |
DISTI #
58J5242
|
Newark | Capacitor, ceramic,2200Pf,50Vdc,2-% Tol,2+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ1206A222GXACW1BC RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1960 | Buy Now |
DISTI #
VJ1206A222GXACW1BC
|
Avnet Americas | VJ1206A222GXACW1BC - Tape and Reel (Alt: VJ1206A222GXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel |
4000 |
|
$0.1046 / $0.1068 | Buy Now |
DISTI #
77-VJ1206A222GXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 2200pF 50volts C0G 2% RoHS: Compliant | 6280 |
|
$0.1130 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.0992 | Buy Now |
DISTI #
VJ1206A222GXACW1BC
|
TME | Capacitor: ceramic, 2.2nF, 50V, C0G (NP0), ±2%, SMD, 1206 Min Qty: 1 | 1070 |
|
$0.0810 / $0.5170 | Buy Now |
DISTI #
VJ1206A222GXACW1BC
|
Avnet Abacus | VJ1206A222GXACW1BC - Tape and Reel (Alt: VJ1206A222GXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |