Part Details for VJ1206A222FXCBE31 by Vishay Intertechnologies
Overview of VJ1206A222FXCBE31 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206A222FXCBE31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for VJ1206A222FXCBE31
VJ1206A222FXCBE31 CAD Models
VJ1206A222FXCBE31 Part Data Attributes
|
VJ1206A222FXCBE31
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A222FXCBE31
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206A222FXCBE31
This table gives cross-reference parts and alternative options found for VJ1206A222FXCBE31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A222FXCBE31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206A222FXCAR | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0022 uF, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Vitramon | VJ1206A222FXCBE31 vs VJ1206A222FXCAR |
GA1206A222FXCBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A222FXCBE31 vs GA1206A222FXCBT31G |
GA1206A222FXCBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A222FXCBE31 vs GA1206A222FXCBR31G |