-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ1206A222FFBAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200pF 100V 1% C0G RoHS: Compliant | 15821 |
|
$0.1720 / $0.6500 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0.0022 uF - ±1% Tolerance - 100 VDC - C0G (NP0) Temperature Coefficient - 1206 (3216 Metric) Package. RoHS: Compliant |
3000 Partner Stock |
|
$0.6030 / $1.0010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1206A222FFBAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A222FFBAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for VJ1206A222FFBAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A222FFBAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GA1206A222FXBBR31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ1206A222FFBAT vs GA1206A222FXBBR31G |
GA1206A222FBBBT31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ1206A222FFBAT vs GA1206A222FBBBT31G |
GA1206A222FBBBR31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ1206A222FFBAT vs GA1206A222FBBBR31G |
VJ1206A222FXBMR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0022 uF, SURFACE MOUNT, 1206, CHIP, GREEN | VJ1206A222FFBAT vs VJ1206A222FXBMR |
VJ1206A222FXBMT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP | VJ1206A222FFBAT vs VJ1206A222FXBMT |