Part Details for VJ1206A222FBAMR by Vishay Vitramon
Overview of VJ1206A222FBAMR by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1206A222FBAMR
VJ1206A222FBAMR CAD Models
VJ1206A222FBAMR Part Data Attributes
|
VJ1206A222FBAMR
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206A222FBAMR
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0022 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206A222FBAMR
This table gives cross-reference parts and alternative options found for VJ1206A222FBAMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A222FBAMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ1206A222FXAMR | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | VJ1206A222FBAMR vs VJ1206A222FXAMR |
VJ1206A222FXAAT | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | VJ1206A222FBAMR vs VJ1206A222FXAAT |
GA1206A222FXABR31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ1206A222FBAMR vs GA1206A222FXABR31G |
VJ1206A222FXAMT | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | VJ1206A222FBAMR vs VJ1206A222FXAMT |
VJ1206A222FXAAR | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | VJ1206A222FBAMR vs VJ1206A222FXAAR |
VJ1206A222FXAAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP | VJ1206A222FBAMR vs VJ1206A222FXAAR |
GA1206A222FXABT31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ1206A222FBAMR vs GA1206A222FXABT31G |
VJ1206A222FFAAE34 | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0022 uF, SURFACE MOUNT, 1206, CHIP | VJ1206A222FBAMR vs VJ1206A222FFAAE34 |
GA1206A222FBABR31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ1206A222FBAMR vs GA1206A222FBABR31G |