There are no models available for this part yet.
Overview of VJ1206A1R5BXXCW1BC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for VJ1206A1R5BXXCW1BC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VJ1206A1R5BXXCW1BC
|
Avnet Americas | VJ1206A1R5BXXCW1BC - Tape and Reel (Alt: VJ1206A1R5BXXCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
77-VJ1206A1R5BXXCBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 1.5pF 25volts C0G +/-0.1pF RoHS: Compliant | 0 |
|
$0.0420 / $0.2400 | Order Now |
CAD Models for VJ1206A1R5BXXCW1BC by Vishay Intertechnologies
Part Data Attributes for VJ1206A1R5BXXCW1BC by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
35 Weeks
|
Capacitance
|
0.0000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.95 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for VJ1206A1R5BXXCW1BC
This table gives cross-reference parts and alternative options found for VJ1206A1R5BXXCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A1R5BXXCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206A1R5CXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | VJ1206A1R5BXXCW1BC vs VJ1206A1R5CXXCW1BC |
VJ1206A1R5BXXPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | VJ1206A1R5BXXCW1BC vs VJ1206A1R5BXXPW1BC |
VJ1206A1R5CXXPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | VJ1206A1R5BXXCW1BC vs VJ1206A1R5CXXPW1BC |
VJ1206A1R5DXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | VJ1206A1R5BXXCW1BC vs VJ1206A1R5DXXCW1BC |
VJ1206A1R5DXXPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | VJ1206A1R5BXXCW1BC vs VJ1206A1R5DXXPW1BC |