Capacitors
VJ1206A182GXBCW1BC
Description: CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0018uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Overview of VJ1206A182GXBCW1BC by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VJ1206A182GXBCW1BC by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VJ1206A182GXBCW1BC by Vishay BCcomponents

VJ1206A182GXBCW1BC
Vishay BCcomponents
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY BC COMPONENTS
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Vishay
Capacitance
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
VJ
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
100 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. VJ1206A182GXBCW1BC
    Vishay BCcomponents
    CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0018uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for VJ1206A182GXBCW1BC

This table gives cross-reference parts and alternative options found for VJ1206A182GXBCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A182GXBCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ1206A182GXBPW1BC CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0018uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay BCcomponents VJ1206A182GXBCW1BC vs VJ1206A182GXBPW1BC
VJ1206A182FXBPW1BC CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0018uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay BCcomponents VJ1206A182GXBCW1BC vs VJ1206A182FXBPW1BC
VJ1206A182FXAPW1BC CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0018uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay BCcomponents VJ1206A182GXBCW1BC vs VJ1206A182FXAPW1BC
VJ1206A182FXACW1BC CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0018uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay BCcomponents VJ1206A182GXBCW1BC vs VJ1206A182FXACW1BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1206A182GXBCW1BC by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1206A182GXBCW1BC by Vishay BCcomponents

  • Please alert me when VJ1206A182GXBCW1BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ1206A182GXBCW1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1206A182GXBCW1BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ1206A182GXBCW1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1206A182GXBCW1BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1206A182GXBCW1BC by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: