Part Details for VJ1206A102KXACW1BC by Vishay Vitramon
Results Overview of VJ1206A102KXACW1BC by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ1206A102KXACW1BC Information
VJ1206A102KXACW1BC by Vishay Vitramon is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ1206A102KXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206A102KXACW1BC-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NP0 1206 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0535 | Buy Now |
Part Details for VJ1206A102KXACW1BC
VJ1206A102KXACW1BC CAD Models
VJ1206A102KXACW1BC Part Data Attributes
|
VJ1206A102KXACW1BC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206A102KXACW1BC
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown |