-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47C6952
|
Newark | Capacitor, ceramic,100Pf,500Vdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ1206A101KXEAT RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1410 | Buy Now |
DISTI #
VJ1206A101KXEAT
|
Avnet Americas | VJ1206A101KXEAT00 - Tape and Reel (Alt: VJ1206A101KXEAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0450 / $0.0498 | Buy Now |
DISTI #
77-VJ1206A101KXEAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF 500volts C0G 10% RoHS: Compliant | 3005 |
|
$0.0880 / $0.2900 | Buy Now |
DISTI #
V72:2272_07466111
|
Arrow Electronics | Cap Ceramic 100pF 500V C0G 10% Pad SMD 1206 150°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1917 Container: Cut Strips | Americas - 6682 |
|
$0.0704 / $0.2494 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF 500volts C0G 10% RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0691 / $0.0742 | Buy Now |
DISTI #
53474549
|
Verical | Cap Ceramic 100pF 500V C0G 10% Pad SMD 1206 150°C T/R RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 1917 | Americas - 6682 |
|
$0.0704 / $0.0920 | Buy Now |
|
Bristol Electronics | 2150 |
|
RFQ | ||
DISTI #
VJ1206A101KXEAT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF 500volts C0G 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0750 | Buy Now |
DISTI #
SMC-VJ1206A101KXEAT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2439 |
|
RFQ | |
DISTI #
VJ1206A101KXEAT
|
Avnet Abacus | VJ1206A101KXEAT00 - Tape and Reel (Alt: VJ1206A101KXEAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1206A101KXEAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A101KXEAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for VJ1206A101KXEAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A101KXEAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206A101KFEAR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A101KXEAT vs VJ1206A101KFEAR |
VJ1206A101KBEBT31X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1306, | Vishay Intertechnologies | VJ1206A101KXEAT vs VJ1206A101KBEBT31X |
VJ1206A101KXEMT | Capacitor, Ceramic, Chip, General Purpose, 100pF, 500V, ±10%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206A101KXEAT vs VJ1206A101KXEMT |
VJ1206A101KXEAR | Capacitor, Ceramic, Chip, General Purpose, 100pF, 500V, ±10%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206A101KXEAT vs VJ1206A101KXEAR |
VJ1206A101KXEAR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A101KXEAT vs VJ1206A101KXEAR |
GA1206A101KBEBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A101KXEAT vs GA1206A101KBEBT31G |
GA1206A101KXEBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A101KXEAT vs GA1206A101KXEBR31G |
VJ1206A101KFEAT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A101KXEAT vs VJ1206A101KFEAT |
VJ1206A101KFEAR | Capacitor, Ceramic, Chip, General Purpose, 100pF, 500V, ±10%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206A101KXEAT vs VJ1206A101KFEAR |
VJ1206A101KXEMR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A101KXEAT vs VJ1206A101KXEMR |