Part Details for VJ1111D5R6BXLAR by Vishay Intertechnologies
Overview of VJ1111D5R6BXLAR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1111D5R6BXLAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1111D5R6BXLAR
|
Avnet Americas | VJ1111D5R6BXLAR - Tape and Reel (Alt: VJ1111D5R6BXLAR) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2367 | Buy Now |
DISTI #
77-VJ1111D5R6BXLAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1111D5R6BXLAR | 0 |
|
$0.3630 | Order Now |
Part Details for VJ1111D5R6BXLAR
VJ1111D5R6BXLAR CAD Models
VJ1111D5R6BXLAR Part Data Attributes
|
VJ1111D5R6BXLAR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1111D5R6BXLAR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2018-01-15 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.98 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for VJ1111D5R6BXLAR
This table gives cross-reference parts and alternative options found for VJ1111D5R6BXLAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1111D5R6BXLAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1111D5R6BXLQR | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1111D5R6BXLAR vs VJ1111D5R6BXLQR |
VJ1111D5R6BXLAT | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1111D5R6BXLAR vs VJ1111D5R6BXLAT |
VJ1111D5R6BLLQJ | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1111D5R6BXLAR vs VJ1111D5R6BLLQJ |
VJ1111D5R6BLLAR | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1111D5R6BXLAR vs VJ1111D5R6BLLAR |