Part Details for VJ1111D470JXRAJ by Vishay Intertechnologies
Results Overview of VJ1111D470JXRAJ by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ1111D470JXRAJ Information
VJ1111D470JXRAJ by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ1111D470JXRAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X8700
|
Newark | Cap, 47Pf, 1.5Kv, 1111, Capacitance:47Pf, Voltage Rating:1.5Kv, Product Range:Vj Hifreq Series, ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.4930 / $0.5320 | Buy Now |
DISTI #
83AH3496
|
Newark | Cap, 47Pf, 1.5Kv, 1111, Capacitance:47Pf, Voltage Rating:1.5Kv, Product Range:Vj Hifreq Series, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1287 |
|
$0.4650 | Buy Now |
DISTI #
18X8700
|
Avnet Americas | VJ1111D470JXRAJ - Tape and Reel (Alt: 18X8700) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 3 Days Container: Reel |
4000 Partner Stock |
|
$0.4900 / $0.5410 | Buy Now |
DISTI #
83AH3496
|
Avnet Americas | VJ1111D470JXRAJ - Product that comes on tape, but is not reeled (Alt: 83AH3496) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack |
1287 Partner Stock |
|
$0.7420 / $1.6300 | Buy Now |
DISTI #
VJ1111D470JXRAJ
|
Avnet Americas | VJ1111D470JXRAJ - Tape and Reel (Alt: VJ1111D470JXRAJ) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4642 / $0.5027 | Buy Now |
DISTI #
77-VJ1111D470JXRAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1111 47pF 1500V C0G 5% HI FREQ RoHS: Compliant | 3037 |
|
$0.5120 / $1.6500 | Buy Now |
DISTI #
V72:2272_09316311
|
Arrow Electronics | Cap Ceramic 47pF 1500V C0G 5% Pad SMD 1111 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2046 Container: Cut Strips | Americas - 3010 |
|
$0.1492 / $0.3173 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.5270 | Buy Now |
DISTI #
53521761
|
Verical | Cap Ceramic 47pF 1500V C0G 5% Pad SMD 1111 125°C T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2046 | Americas - 3010 |
|
$0.1492 / $0.1644 | Buy Now |
DISTI #
66387642
|
Verical | Cap Ceramic 47pF 1500V C0G 5% Pad SMD 1111 125°C T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 2119 | Americas - 580 |
|
$0.5920 | Buy Now |