Part Details for VJ1111D431JXLAJ by Vishay Intertechnologies
Results Overview of VJ1111D431JXLAJ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ1111D431JXLAJ Information
VJ1111D431JXLAJ by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ1111D431JXLAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1111D431JXLAJ
|
Avnet Americas | VJ1111D431JXLAJ - Tape and Reel (Alt: VJ1111D431JXLAJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5122 / $0.5546 | Buy Now |
DISTI #
77-VJ1111D431JXLAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1111 430pF 630V C0G 5% HI FREQ RoHS: Compliant | 3627 |
|
$0.3140 / $1.2000 | Buy Now |