Part Details for VJ1111D271KXLAJ/BKN by Vishay Intertechnologies
Overview of VJ1111D271KXLAJ/BKN by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1111D271KXLAJ/BKN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 270 pF - ±10% Tolerance - 630 VDC - C0G (NP0) Temperature Coefficient - 1111 (2828 Metric) Package. RoHS: Compliant |
787 Partner Stock |
|
$0.7920 / $1.3300 | Buy Now |