Part Details for VJ1111D241JXLAJ by Vishay Intertechnologies
Overview of VJ1111D241JXLAJ by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1111D241JXLAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X6116
|
Newark | Cap, 240Pf, 630V, 5%, 1111, Capacitance:240Pf, Voltage Rating:630V, Product Range:Quad Hifreq Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:1111 [2828 Metric], Automotive Qualification Rohs Compliant: Yes |Vishay VJ1111D241JXLAJ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1035 |
|
$0.8760 / $1.1800 | Buy Now |
DISTI #
18X7896
|
Newark | Mlcc Vishay Vitramon - Quad Hifreq Series |Vishay VJ1111D241JXLAJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
VJ1111D241JXLAJ
|
Avnet Americas | Cap Ceramic 240pF 630V C0G 5% SMD 1111 125°C T/R - Tape and Reel (Alt: VJ1111D241JXLAJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5646 / $0.7172 | Buy Now |
DISTI #
77-VJ1111D241JXLAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1111 240pF 630V C0G 5% HI FREQ RoHS: Compliant | 829 |
|
$0.3550 / $1.2100 | Buy Now |
Part Details for VJ1111D241JXLAJ
VJ1111D241JXLAJ CAD Models
VJ1111D241JXLAJ Part Data Attributes
|
VJ1111D241JXLAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1111D241JXLAJ
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.98 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |