Part Details for VJ1111D1R5BXLAT by Vishay Intertechnologies
Overview of VJ1111D1R5BXLAT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1111D1R5BXLAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1111D1R5BXLAT
|
Avnet Americas | VJ1111D1R5BXLAT - Tape and Reel (Alt: VJ1111D1R5BXLAT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2126 | Buy Now |
DISTI #
77-VJ1111D1R5BXLAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5PF 630V .1PF 1111 RoHS: Compliant | 0 |
|
$0.3200 / $0.3460 | Order Now |
DISTI #
VJ1111D1R5BXLAT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5PF 630V .1PF 1111 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2750 | Buy Now |
Part Details for VJ1111D1R5BXLAT
VJ1111D1R5BXLAT CAD Models
VJ1111D1R5BXLAT Part Data Attributes
|
VJ1111D1R5BXLAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1111D1R5BXLAT
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.98 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for VJ1111D1R5BXLAT
This table gives cross-reference parts and alternative options found for VJ1111D1R5BXLAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1111D1R5BXLAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ1111D1R5BXLQJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ1111D1R5BXLAT vs VJ1111D1R5BXLQJ |
VJ1111D1R5BXLAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ1111D1R5BXLAT vs VJ1111D1R5BXLAJ |