VJ1111D101KXGAJ
Vishay Intertechnologies
Description: Ceramic Capacitor, Ceramic,

Overview of VJ1111D101KXGAJ by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VJ1111D101KXGAJ by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 54X6099
Newark Cap, 100Pf, 1 Kv, 10%, 1111, Capacitance:100Pf, Voltage Rating:1Kv, Product Range:Quad Hifreq Series, Capacitance Tolerance:± 10%, Operating Temperature Max:125°C, Capacitor Case Style:1111 [2828 Metric], Automotive Qualification Rohs Compliant: Yes |Vishay VJ1111D101KXGAJ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2640
  • 1 $1.0500
  • 10 $0.9970
  • 25 $0.9050
  • 50 $0.8150
  • 100 $0.7390
  • 250 $0.6200
$0.6200 / $1.0500 Buy Now
DISTI # 18X6885
Newark Mlcc Vishay Vitramon - Quad Hifreq Series |Vishay VJ1111D101KXGAJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # VJ1111D101KXGAJ
Avnet Americas Cap Ceramic 100pF 1000V C0G 10% SMD 1111 125°C T/R - Tape and Reel (Alt: VJ1111D101KXGAJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.6229
  • 2,000 $0.6029
  • 4,000 $0.5829
  • 6,000 $0.5593
  • 8,000 $0.5412
  • 10,000 $0.5157
  • 100,000 $0.4903
$0.4903 / $0.6229 Buy Now

CAD Models for VJ1111D101KXGAJ by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ1111D101KXGAJ by Vishay Intertechnologies

VJ1111D101KXGAJ
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.59 mm
JESD-609 Code
e3
Length
2.98 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. VJ1111D101KXGAJ
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1111D101KXGAJ by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1111D101KXGAJ by Vishay Intertechnologies

  • Please alert me when VJ1111D101KXGAJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VJ1111D101KXGAJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1111D101KXGAJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VJ1111D101KXGAJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1111D101KXGAJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1111D101KXGAJ by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: