VJ1111D0R5BXRAJ
Description: Ceramic Capacitor, Ceramic,

Overview of VJ1111D0R5BXRAJ by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VJ1111D0R5BXRAJ by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 48AC9035
Newark Vj1111D0R5Bxraj |Vishay VJ1111D0R5BXRAJ RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.7820
$0.7820 Buy Now
DISTI # VJ1111D0R5BXRAJ
Avnet Americas VJ1111D0R5BXRAJ - Tape and Reel (Alt: VJ1111D0R5BXRAJ) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.7479
  • 7,000 $0.7340
  • 12,000 $0.7257
  • 25,000 $0.7147
  • 50,000 $0.7036
  • 250,000 $0.6925
  • 500,000 $0.6759
$0.6759 / $0.7479 Buy Now
DISTI # 77-VJ1111D0R5BXRAJ
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1111D0R5BXRAJ 0
  • 5,000 $0.7270
  • 10,000 $0.6990
$0.6990 / $0.7270 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks 0
  • 5,000 $0.7390
$0.7390 Buy Now

CAD Models for VJ1111D0R5BXRAJ by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ1111D0R5BXRAJ by Vishay Intertechnologies

VJ1111D0R5BXRAJ
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Capacitance
5e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.59 mm
JESD-609 Code
e3
Length
2.98 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
1500 V
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. VJ1111D0R5BXRAJ
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for VJ1111D0R5BXRAJ

This table gives cross-reference parts and alternative options found for VJ1111D0R5BXRAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1111D0R5BXRAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
152SHB0R5BS1LE-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group VJ1111D0R5BXRAJ vs 152SHB0R5BS1LE-ROHS
152SHB0R5BS1E-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group VJ1111D0R5BXRAJ vs 152SHB0R5BS1E-ROHS
VJ1111D0R5BCRAR Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ1111D0R5BXRAJ vs VJ1111D0R5BCRAR
152SHB0R5BC1LE-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group VJ1111D0R5BXRAJ vs 152SHB0R5BC1LE-ROHS
152SHB0R5BSE-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group VJ1111D0R5BXRAJ vs 152SHB0R5BSE-ROHS
152SHB0R5BC1E-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group VJ1111D0R5BXRAJ vs 152SHB0R5BC1E-ROHS
152SHB0R5BCLE-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group VJ1111D0R5BXRAJ vs 152SHB0R5BCLE-ROHS
152SHB0R5BCE-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group VJ1111D0R5BXRAJ vs 152SHB0R5BCE-ROHS
152SHB0R5BSL-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group VJ1111D0R5BXRAJ vs 152SHB0R5BSL-ROHS
152SHB0R5BC1L-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group VJ1111D0R5BXRAJ vs 152SHB0R5BC1L-ROHS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1111D0R5BXRAJ by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1111D0R5BXRAJ by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ1111D0R5BXRAJ would you like to use for your alert(s)?
  • Please alert me when VJ1111D0R5BXRAJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ1111D0R5BXRAJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1111D0R5BXRAJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ1111D0R5BXRAJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1111D0R5BXRAJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1111D0R5BXRAJ by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: