There are no models available for this part yet.
Overview of VJ0821530000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ0821530000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VJ0821530000G-ND
|
DigiKey | TERM BLK 8POS TOP ENT 5.08MM PCB Min Qty: 2160 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3621 | Buy Now | |
DISTI #
72329766
|
RS | VJ-5.08-8P Green , B/M clamp with Ni plated 90D Solid block ,MARK | Amphenol - Anytek VJ0821530000G RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 | RFQ | |
DISTI #
ANYVJ0821530000G
|
Heilind Electronics | VJ-5.08-8P GREEN - BM CLAMP W | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $2.6000 | Buy Now | ||
DISTI #
VJ0821530000G
|
TME | PCB terminal block, on PCBs, THT,screw terminal, terminal, PIN: 8 Min Qty: 2160 | 0 |
|
$1.5500 | RFQ | |
DISTI #
ANYVJ0821530000G
|
Interstate Connecting Components | VJ-5.08-8P GREEN - BM CLAMP W | 0 |
|
Buy Now |