Part Details for VJ0805Y821JXBAP by Vishay Intertechnologies
Overview of VJ0805Y821JXBAP by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805Y821JXBAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47C6050
|
Newark | Capacitor, ceramic,820Pf,100Vdc,5-% Tol,5+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ0805Y821JXBAP RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1080 | Buy Now |
DISTI #
VJ0805Y821JXBAP
|
Avnet Americas | VJ0805Y821JXBAP00 - Tape and Reel (Alt: VJ0805Y821JXBAP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 / $0.0466 | Buy Now |
DISTI #
77-VJ0805Y821JXBAP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ0805Y821JXBAP00 RoHS: Compliant | 0 |
|
$0.0280 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks | 0 |
|
$0.0363 | Buy Now |
Part Details for VJ0805Y821JXBAP
VJ0805Y821JXBAP CAD Models
VJ0805Y821JXBAP Part Data Attributes
|
VJ0805Y821JXBAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805Y821JXBAP
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 11.25/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805Y821JXBAP
This table gives cross-reference parts and alternative options found for VJ0805Y821JXBAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y821JXBAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA0805Y821JXBBP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y821JXBAP vs GA0805Y821JXBBP31G |
VJ0805Y821JXBAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y821JXBAP vs VJ0805Y821JXBAC |
VJ0805Y821JEBAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP, GREEN | Vishay Intertechnologies | VJ0805Y821JXBAP vs VJ0805Y821JEBAP |
VJ0805Y821JXBMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y821JXBAP vs VJ0805Y821JXBMC |
VJ0805Y821JXBMP | Capacitor, Ceramic, Chip, General Purpose, 820pF, 100V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ0805Y821JXBAP vs VJ0805Y821JXBMP |
VJ0805Y821JXBMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y821JXBAP vs VJ0805Y821JXBMP |
VJ0805Y821JXBAP | Capacitor, Ceramic, Chip, General Purpose, 820pF, 100V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ0805Y821JXBAP vs VJ0805Y821JXBAP |
GA0805Y821JXBBC31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y821JXBAP vs GA0805Y821JXBBC31G |
VJ0805Y821JXBAC | Capacitor, Ceramic, Chip, General Purpose, 820pF, 100V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0805Y821JXBAP vs VJ0805Y821JXBAC |