There are no models available for this part yet.
Overview of VJ0805Y473KXBTW1BC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ0805Y473KXBTW1BC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77-VJ0805Y473KXBTWBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 0 |
|
$0.0180 / $0.1400 | Order Now | |
DISTI #
VJ0805Y473KXBTW1BC
|
TME | Capacitor: ceramic, 47nF, 100V, X7R, ±10%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.0183 | RFQ | |
DISTI #
VJ0805Y473KXBTW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, � 10%, X7R, 0805 [2012 Metric] (Alt: VJ0805Y473KXBTW1BC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |