Part Details for VJ0805Y471KXCAC by Vishay Intertechnologies
Overview of VJ0805Y471KXCAC by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805Y471KXCAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47C5118
|
Newark | Capacitor, ceramic,470Pf,200Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ0805Y471KXCAC RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0850 | Buy Now |
DISTI #
VJ0805Y471KXCAC
|
Avnet Americas | VJ0805Y471KXCAC00 - Tape and Reel (Alt: VJ0805Y471KXCAC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0199 / $0.0212 | Buy Now |
DISTI #
77-VJ0805Y471KXCAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ0805Y471KXCAC00 RoHS: Compliant | 0 |
|
$0.0500 / $0.3300 | Order Now |
DISTI #
V72:2272_09236982
|
Arrow Electronics | Cap Ceramic 470pF 200V X7R 10% Pad SMD 0805 150°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1921 Container: Cut Strips | Americas - 29485 |
|
$0.0156 / $0.0180 | Buy Now |
DISTI #
E02:0323_00218731
|
Arrow Electronics | Cap Ceramic 470pF 200V X7R 10% Pad SMD 0805 150°C T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2253 | Europe - 12000 |
|
$0.0268 | Buy Now |
|
Future Electronics | 0805 470 pF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0212 / $0.0231 | Buy Now |
DISTI #
33647137
|
Verical | Cap Ceramic 470pF 200V X7R 10% Pad SMD 0805 150°C T/R RoHS: Compliant Min Qty: 363 Package Multiple: 1 Date Code: 1921 | Americas - 29485 |
|
$0.0156 | Buy Now |
DISTI #
66723751
|
Verical | Cap Ceramic 470pF 200V X7R 10% Pad SMD 0805 150°C T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2301 | Americas - 12000 |
|
$0.0273 | Buy Now |
DISTI #
VJ0805Y471KXCAC
|
TME | Capacitor: ceramic, 470pF, 200V, X7R, ±10%, SMD, 0805 Min Qty: 10 | 2630 |
|
$0.0393 / $0.1498 | Buy Now |
DISTI #
VJ0805Y471KXCAC
|
Avnet Abacus | VJ0805Y471KXCAC00 - Tape and Reel (Alt: VJ0805Y471KXCAC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ0805Y471KXCAC
VJ0805Y471KXCAC CAD Models
VJ0805Y471KXCAC Part Data Attributes
|
VJ0805Y471KXCAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805Y471KXCAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805Y471KXCAC
This table gives cross-reference parts and alternative options found for VJ0805Y471KXCAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y471KXCAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y471KXCMP | Capacitor, Ceramic, Chip, General Purpose, 470pF, 200V, ±10%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ0805Y471KXCAC vs VJ0805Y471KXCMP |
GA0805Y471KXCBP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y471KXCAC vs GA0805Y471KXCBP31G |
GA0805Y471KXCBC31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y471KXCAC vs GA0805Y471KXCBC31G |
VJ0805Y471KXCBC31X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0805, | Vishay Intertechnologies | VJ0805Y471KXCAC vs VJ0805Y471KXCBC31X |
VJ0805Y471KXCMP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y471KXCAC vs VJ0805Y471KXCMP |
VJ0805Y471KXCMC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y471KXCAC vs VJ0805Y471KXCMC |