Part Details for VJ0805Y221KXBPW1BC by Vishay Vitramon
Results Overview of VJ0805Y221KXBPW1BC by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ0805Y221KXBPW1BC Information
VJ0805Y221KXBPW1BC by Vishay Vitramon is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ0805Y221KXBPW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0805Y221KXBPW1BC-ND
|
DigiKey | CAP CER 220PF 100V X7R 0805 Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0467 | Buy Now |
Part Details for VJ0805Y221KXBPW1BC
VJ0805Y221KXBPW1BC CAD Models
VJ0805Y221KXBPW1BC Part Data Attributes
|
VJ0805Y221KXBPW1BC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0805Y221KXBPW1BC
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 220pF, 100V, ±10%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |