Part Details for VJ0805Y122JXBAP by Vishay Vitramon
Overview of VJ0805Y122JXBAP by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805Y122JXBAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0805Y122JXBAP-ND
|
DigiKey | CAP CER 1200PF 100V X7R 0805 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0366 | Buy Now |
Part Details for VJ0805Y122JXBAP
VJ0805Y122JXBAP CAD Models
VJ0805Y122JXBAP Part Data Attributes
|
VJ0805Y122JXBAP
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0805Y122JXBAP
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 1200pF, 100V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 11.25/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805Y122JXBAP
This table gives cross-reference parts and alternative options found for VJ0805Y122JXBAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y122JXBAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y122JXBAC | Capacitor, Ceramic, Chip, General Purpose, 1200pF, 100V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0805Y122JXBAP vs VJ0805Y122JXBAC |
VJ9156Y122JXBBC31 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y122JXBAP vs VJ9156Y122JXBBC31 |
VJ0805Y122JFBAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0012 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ0805Y122JXBAP vs VJ0805Y122JFBAP |
VJ0805Y122JXBMC | Capacitor, Ceramic, Chip, General Purpose, 1200pF, 100V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0805Y122JXBAP vs VJ0805Y122JXBMC |
VJ0805Y122JXBAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y122JXBAP vs VJ0805Y122JXBAC |
GA0805Y122JXBBP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y122JXBAP vs GA0805Y122JXBBP31G |
VJ0805Y122JXBMP | Capacitor, Ceramic, Chip, General Purpose, 1200pF, 100V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ0805Y122JXBAP vs VJ0805Y122JXBMP |
VJ0805Y122JXBAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y122JXBAP vs VJ0805Y122JXBAP |
GA0805Y122JEBAO34G | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y122JXBAP vs GA0805Y122JEBAO34G |