Part Details for VJ0805Y104JFAAT by Vishay Vitramon
Results Overview of VJ0805Y104JFAAT by Vishay Vitramon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ0805Y104JFAAT Information
VJ0805Y104JFAAT by Vishay Vitramon is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ0805Y104JFAAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0805Y104JFAAT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
ES Components | VIT VJ0805Y104JFAAT | 0 in Stock |
|
RFQ |
Part Details for VJ0805Y104JFAAT
VJ0805Y104JFAAT CAD Models
VJ0805Y104JFAAT Part Data Attributes
|
VJ0805Y104JFAAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0805Y104JFAAT
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805Y104JFAAT
This table gives cross-reference parts and alternative options found for VJ0805Y104JFAAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y104JFAAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ0805Y104JXAMT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | VJ0805Y104JFAAT vs VJ0805Y104JXAMT |
VJ0805Y104JFAMR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | VJ0805Y104JFAAT vs VJ0805Y104JFAMR |
VJ0805Y104JXAAT | Vishay Intertechnologies | $0.1540 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | VJ0805Y104JFAAT vs VJ0805Y104JXAAT |
GA0805Y104JXABT31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ0805Y104JFAAT vs GA0805Y104JXABT31G |
VJ0805Y104JFAMT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | VJ0805Y104JFAAT vs VJ0805Y104JFAMT |
VJ0805Y104JXAMR | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | VJ0805Y104JFAAT vs VJ0805Y104JXAMR |
GA0805Y104JBABR31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ0805Y104JFAAT vs GA0805Y104JBABR31G |
VJ0805Y104JXAAR | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | VJ0805Y104JFAAT vs VJ0805Y104JXAAR |
GA0805Y104JBABT31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ0805Y104JFAAT vs GA0805Y104JBABT31G |
VJ0805Y104JBAMT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ0805Y104JFAAT vs VJ0805Y104JBAMT |