Part Details for VJ0805Y103JXACW1BC by Vishay Intertechnologies
Results Overview of VJ0805Y103JXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ0805Y103JXACW1BC Information
VJ0805Y103JXACW1BC by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ0805Y103JXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M8651
|
Newark | Capacitor Ceramic 0.01Uf, 50V, X7R, 5%, 0805, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3750 |
|
$0.0350 | Buy Now |
DISTI #
69AH3489
|
Newark | Cap, 10000Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Vishay VJ0805Y103JXACW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0480 / $0.0530 | Buy Now |
DISTI #
88M8651
|
Avnet Americas | VJ0805Y103JXACW1BC - Product that comes on tape, but is not reeled (Alt: 88M8651) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Ammo Pack |
3750 Partner Stock |
|
$0.0720 / $0.2500 | Buy Now |
DISTI #
VJ0805Y103JXACW1BC
|
Avnet Americas | VJ0805Y103JXACW1BC - Tape and Reel (Alt: VJ0805Y103JXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0262 / $0.0284 | Buy Now |
DISTI #
77-VJ0805Y103JXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.01uF 50volts X7R 5% RoHS: Compliant | 8664 |
|
$0.0330 / $0.2100 | Buy Now |
|
Future Electronics | 0805 10 nF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel |
0 Reel |
|
$0.0289 / $0.0310 | Buy Now |
|
Future Electronics | 0805 10 nF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks Container: Reel |
0 Reel |
|
$0.0289 / $0.0310 | Buy Now |
DISTI #
VJ0805Y103JXACW1BC
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, X7R, ±5%, SMD, 0805 Min Qty: 1 | 8100 |
|
$0.0156 / $0.2207 | Buy Now |
DISTI #
VJ0805Y103JXACW1BC
|
Avnet Abacus | VJ0805Y103JXACW1BC - Tape and Reel (Alt: VJ0805Y103JXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
CMC0805-10N-JX50-VY
|
Maritex | Ceramic capacitor SMD, 0805, 0805, 10nF, 50V, X7R, 5% Min Qty: 1 Package Multiple: 1 | 245 |
|
$0.0290 / $0.1860 | Buy Now |
Part Details for VJ0805Y103JXACW1BC
VJ0805Y103JXACW1BC CAD Models
VJ0805Y103JXACW1BC Part Data Attributes
|
VJ0805Y103JXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805Y103JXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |