Part Details for VJ0805V475MXQTW1BC by Vishay Intertechnologies
Overview of VJ0805V475MXQTW1BC by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Transportation and Logistics
Automotive
Price & Stock for VJ0805V475MXQTW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J3152
|
Newark | Vj0805V475Mxqtw1Bc |Vishay VJ0805V475MXQTW1BC RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 | Buy Now |
DISTI #
69AH3482
|
Newark | Cap, 4.7Uf, 10V, Mlcc, 0805 Rohs Compliant: Yes |Vishay VJ0805V475MXQTW1BC RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0310 / $0.0330 | Buy Now |
DISTI #
62AC8509
|
Newark | Cap, 4.7µf, 10V, 20%, Y5V, 0805, Capacitance:4.7µf, Voltage Rating:10V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:Y5V, Product Range:Vj Series, Operating Temperature Min:-25°C, Rohs Compliant: Yes |Vishay VJ0805V475MXQTW1BC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
31330553
|
Verical | Cap Ceramic 4.7uF 10V Y5V 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 1848 | Americas - 2506 |
|
$0.0748 / $0.1521 | Buy Now |
|
Quest Components | 1968 |
|
$0.1812 / $0.6040 | Buy Now | |
DISTI #
VJ0805V475MXQTW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, � 20%, Y5V, 0805 [2012 Metric] (Alt: VJ0805V475MXQTW1BC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S804400320469
|
Chip1Stop | Cap Ceramic 4.7uF 10V Y5V 20% SMD 0805 85C Plastic T/R RoHS: Compliant | 2506 |
|
$0.0748 / $0.1568 | Buy Now |
Part Details for VJ0805V475MXQTW1BC
VJ0805V475MXQTW1BC CAD Models
VJ0805V475MXQTW1BC Part Data Attributes
|
VJ0805V475MXQTW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805V475MXQTW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |