Part Details for VJ0805H102MXAAT by Vishay Intertechnologies
Overview of VJ0805H102MXAAT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805H102MXAAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0805H102MXAAT
|
Avnet Americas | Cap Ceramic 0.001uF 50V X8R 20% SMD 0805 150?C Plastic T/R - Tape and Reel (Alt: VJ0805H102MXAAT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0281 / $0.0311 | Buy Now |
Part Details for VJ0805H102MXAAT
VJ0805H102MXAAT CAD Models
VJ0805H102MXAAT Part Data Attributes
|
VJ0805H102MXAAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805H102MXAAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805H102MXAAT
This table gives cross-reference parts and alternative options found for VJ0805H102MXAAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805H102MXAAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805H102MXAMT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | VJ0805H102MXAAT vs VJ0805H102MXAMT |
VJ0805H102MXAAT | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±20%, X8R, 0805 (2012 mm), 0.057"T, -55º ~ +150ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ0805H102MXAAT vs VJ0805H102MXAAT |
VJ0805H102MXAMT | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±20%, X8R, 0805 (2012 mm), 0.057"T, -55º ~ +150ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ0805H102MXAAT vs VJ0805H102MXAMT |