Part Details for VJ0805A820JXBMC by Vishay Intertechnologies
Overview of VJ0805A820JXBMC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805A820JXBMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0805A820JXBMC
|
Avnet Americas | VJ0805A820JXBMC00 - Tape and Reel (Alt: VJ0805A820JXBMC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0334 / $0.0355 | Buy Now |
DISTI #
77-VJ0805A820JXBMC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 82PF 100V 5% RoHS: Compliant | 0 |
|
$0.0530 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks | 0 |
|
$0.0351 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.0843 / $0.2810 | Buy Now |
Part Details for VJ0805A820JXBMC
VJ0805A820JXBMC CAD Models
VJ0805A820JXBMC Part Data Attributes
|
VJ0805A820JXBMC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805A820JXBMC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805A820JXBMC
This table gives cross-reference parts and alternative options found for VJ0805A820JXBMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805A820JXBMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A820JXBAP | Capacitor, Ceramic, Chip, General Purpose, 82pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ0805A820JXBMC vs VJ0805A820JXBAP |
VJ0805A820JLBAJ32 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805A820JXBMC vs VJ0805A820JLBAJ32 |
VJ0805A820JXBAP31 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000082 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | VJ0805A820JXBMC vs VJ0805A820JXBAP31 |
VJ0805A820JXBMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805A820JXBMC vs VJ0805A820JXBMP |
VJ0805A820JBBBP31 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000082 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | VJ0805A820JXBMC vs VJ0805A820JBBBP31 |
VJ0805A820JXBAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805A820JXBMC vs VJ0805A820JXBAP |
VJ0805A820JXBAC | Capacitor, Ceramic, Chip, General Purpose, 82pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0805A820JXBMC vs VJ0805A820JXBAC |
VJ0805A820JXBAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805A820JXBMC vs VJ0805A820JXBAC |