Datasheets
VJ0805A560FXBCW1BC by:

Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for VJ0805A560FXBCW1BC by Vishay Intertechnologies

Overview of VJ0805A560FXBCW1BC by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech) Transportation and Logistics Automotive

Price & Stock for VJ0805A560FXBCW1BC

Part # Distributor Description Stock Price Buy
DISTI # VJ0805A560FXBCW1BC
Avnet Americas Multilayer Ceramic Capacitor, 56 pF, 100 V, ? 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805A560FXBCW1BC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.0996
  • 16,000 $0.0978
  • 24,000 $0.0967
  • 40,000 $0.0952
  • 80,000 $0.0937
  • 400,000 $0.0922
  • 800,000 $0.0900
$0.0900 / $0.0996 Buy Now
DISTI # 77-VJ0805A560FXBCBC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 56pF 100volts C0G 1% RoHS: Compliant 0
  • 1 $0.5100
  • 10 $0.3440
  • 100 $0.2270
  • 1,000 $0.1510
  • 4,000 $0.1320
  • 8,000 $0.1250
  • 24,000 $0.1230
  • 48,000 $0.1210
$0.1210 / $0.5100 Order Now
Future Electronics MLCC - SMD/SMT 0805 56pF 100volts C0G 1% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 4,000 $0.1200
  • 12,000 $0.1160
  • 16,000 $0.1150
  • 40,000 $0.1130
  • 60,000 $0.1100
$0.1100 / $0.1200 Buy Now
DISTI # VJ0805A560FXBCW1BC
TME Capacitor: ceramic, 56pF, 100V, C0G (NP0), ±1%, SMD, 0805 Min Qty: 4000 0
  • 4,000 $0.0356
$0.0356 RFQ
DISTI # VJ0805A560FXBCW1BC
Avnet Abacus Multilayer Ceramic Capacitor, 56 pF, 100 V, � 1%, C0G (NP0), 0805 [2012 Metric] (Alt: VJ0805A560FXBCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for VJ0805A560FXBCW1BC

VJ0805A560FXBCW1BC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VJ0805A560FXBCW1BC Part Data Attributes

VJ0805A560FXBCW1BC Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VJ0805A560FXBCW1BC Vishay Intertechnologies Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 18 Weeks
Capacitance 0.000056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.75 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 100 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for VJ0805A560FXBCW1BC

This table gives cross-reference parts and alternative options found for VJ0805A560FXBCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805A560FXBCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0805T560F1GAL7411 Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0805, KEMET Corporation VJ0805A560FXBCW1BC vs C0805T560F1GAL7411
C0805T560F1GCC7800 Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0805, KEMET Corporation VJ0805A560FXBCW1BC vs C0805T560F1GCC7800
C0805C560F1GAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP KEMET Corporation VJ0805A560FXBCW1BC vs C0805C560F1GAC
C0805T560F1GBLTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0805, KEMET Corporation VJ0805A560FXBCW1BC vs C0805T560F1GBLTU
C0805T560F1GBL7411 Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0805, KEMET Corporation VJ0805A560FXBCW1BC vs C0805T560F1GBL7411
HH21N560F101CG Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation VJ0805A560FXBCW1BC vs HH21N560F101CG
C0805C560F1GAL Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP KEMET Corporation VJ0805A560FXBCW1BC vs C0805C560F1GAL
C0805T560F1GBC Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation VJ0805A560FXBCW1BC vs C0805T560F1GBC
HH21N560F101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation VJ0805A560FXBCW1BC vs HH21N560F101CT
C0805T560F1GBC7013 Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0805, KEMET Corporation VJ0805A560FXBCW1BC vs C0805T560F1GBC7013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0805A560FXBCW1BC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0805A560FXBCW1BC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0805A560FXBCW1BC would you like to use for your alert(s)?
  • Please alert me when VJ0805A560FXBCW1BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0805A560FXBCW1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0805A560FXBCW1BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0805A560FXBCW1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0805A560FXBCW1BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0805A560FXBCW1BC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: