Part Details for VJ0805A390JXACW1BC by Vishay Intertechnologies
Overview of VJ0805A390JXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805A390JXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2951
|
Newark | Capacitor, 39Pf, C0G/Np0, 50V, 0805 Rohs Compliant: Yes |Vishay VJ0805A390JXACW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0140 / $0.0160 | Buy Now |
DISTI #
88M8633
|
Newark | Capacitor Ceramic 39Pf 50V, C0G, 5%, 0805, Capacitance:39Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj_W1Bc Basic Commodity Series Rohs Compliant: Yes |Vishay VJ0805A390JXACW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0530 | Buy Now |
DISTI #
VJ0805A390JXACW1BC
|
Avnet Americas | VJ0805A390JXACW1BC - Tape and Reel (Alt: VJ0805A390JXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 / $0.0134 | Buy Now |
DISTI #
77-VJ0805A390JXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 39pF 50volts C0G 5% RoHS: Compliant | 0 |
|
$0.0120 / $0.1200 | Order Now |
DISTI #
V72:2272_09178889
|
Arrow Electronics | Cap Ceramic 39pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1848 Container: Cut Strips | Americas - 3821 |
|
$0.0126 / $0.0576 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks | 0 |
|
$0.0132 | Buy Now |
DISTI #
44421717
|
Verical | Cap Ceramic 39pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 468 Package Multiple: 1 Date Code: 1848 | Americas - 3821 |
|
$0.0126 / $0.0130 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000039 uF, SURFACE MOUNT, 0805 | 3781 |
|
$0.0149 / $0.0792 | Buy Now |
DISTI #
VJ0805A390JXACW1BC
|
TME | Capacitor: ceramic, 39pF, 50V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 100 | 2600 |
|
$0.0112 / $0.0342 | Buy Now |
DISTI #
VJ0805A390JXACW1BC
|
Avnet Abacus | VJ0805A390JXACW1BC - Tape and Reel (Alt: VJ0805A390JXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ0805A390JXACW1BC
VJ0805A390JXACW1BC CAD Models
VJ0805A390JXACW1BC Part Data Attributes
|
VJ0805A390JXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805A390JXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.75 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805A390JXACW1BC
This table gives cross-reference parts and alternative options found for VJ0805A390JXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805A390JXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805C390J5GAC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805, | VJ0805A390JXACW1BC vs C0805C390J5GAC7013 |
C0805T390J5GBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VJ0805A390JXACW1BC vs C0805T390J5GBC |
C0805T390J5GAC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805, | VJ0805A390JXACW1BC vs C0805T390J5GAC7800 |
C0805T390J5GAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805, | VJ0805A390JXACW1BC vs C0805T390J5GAL3325 |
C0805T390J5GCC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805, | VJ0805A390JXACW1BC vs C0805T390J5GCC7025 |
C0805C390J5GAL7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805, | VJ0805A390JXACW1BC vs C0805C390J5GAL7040 |
C0805T390J5GBC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805, | VJ0805A390JXACW1BC vs C0805T390J5GBC7210 |
C0805X390J5GALAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | VJ0805A390JXACW1BC vs C0805X390J5GALAUTO7210 |
C0805X390J5GAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805, | VJ0805A390JXACW1BC vs C0805X390J5GAL |
HH21N390J500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VJ0805A390JXACW1BC vs HH21N390J500CG |