Datasheets
VJ0805A120FXBMC by:

Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP

Part Details for VJ0805A120FXBMC by Vishay Intertechnologies

Overview of VJ0805A120FXBMC by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VJ0805A120FXBMC

Part # Distributor Description Stock Price Buy
DISTI # VJ0805A120FXBMC
Avnet Americas VJ0805A120FXBMC00 - Tape and Reel (Alt: VJ0805A120FXBMC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.3318
  • 12,000 $0.3257
  • 18,000 $0.3220
  • 30,000 $0.3171
  • 60,000 $0.3122
$0.3122 / $0.3318 Buy Now
DISTI # 77-VJ0805A120FXBMC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ0805A120FXBMC00 RoHS: Compliant 0
  • 6,000 $0.3590
  • 9,000 $0.3230
  • 24,000 $0.3160
$0.3160 / $0.3590 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks 0
  • 6,000 $0.3280
$0.3280 Buy Now

Part Details for VJ0805A120FXBMC

VJ0805A120FXBMC CAD Models

VJ0805A120FXBMC Part Data Attributes

VJ0805A120FXBMC Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VJ0805A120FXBMC Vishay Intertechnologies Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 9 Weeks
Samacsys Manufacturer Vishay
Capacitance 0.000012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.45 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 100 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for VJ0805A120FXBMC

This table gives cross-reference parts and alternative options found for VJ0805A120FXBMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805A120FXBMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VJ0805A120FXBAP Capacitor, Ceramic, Chip, General Purpose, 12pF, 100V, ±1%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape Vishay Vitramon VJ0805A120FXBMC vs VJ0805A120FXBAP
VJ0805A120FXBMP Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP Vishay Intertechnologies VJ0805A120FXBMC vs VJ0805A120FXBMP
VJ0805A120FXBAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP Vishay Intertechnologies VJ0805A120FXBMC vs VJ0805A120FXBAC
VJ0805A120FXBMP Capacitor, Ceramic, Chip, General Purpose, 12pF, 100V, ±1%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape Vishay Vitramon VJ0805A120FXBMC vs VJ0805A120FXBMP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0805A120FXBMC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0805A120FXBMC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0805A120FXBMC would you like to use for your alert(s)?
  • Please alert me when VJ0805A120FXBMC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0805A120FXBMC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0805A120FXBMC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0805A120FXBMC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0805A120FXBMC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0805A120FXBMC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: