Part Details for VJ0641530000G by Anytek Technology Corporation Ltd
Overview of VJ0641530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0641530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0641530000G-ND
|
DigiKey | TERM BLK 6P TOP ENTRY 7.5MM PCB Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0785 | Buy Now |
DISTI #
72329748
|
RS | VJ-7.5-6P Green , B/M clamp with Ni plated 90D Solid block ,MARK | Amphenol - Anytek VJ0641530000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 | RFQ |
DISTI #
ANYVJ0641530000G
|
Heilind Electronics | VJ-7.5-6P GREEN - BM CLAMP WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9820 / $2.0570 | Buy Now |
DISTI #
VJ0641530000G
|
TME | PCB terminal block, on PCBs, THT,screw terminal, terminal, PIN: 6 Min Qty: 2100 | 0 |
|
$1.2300 | RFQ |
DISTI #
ANYVJ0641530000G
|
Interstate Connecting Components | VJ-7.5-6P GREEN - BM CLAMP WI | 0 |
|
Buy Now |