Part Details for VJ0621530000G by Anytek Technology Corporation Ltd
Overview of VJ0621530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0621530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0621530000G-ND
|
DigiKey | TERM BLK 6POS TOP ENT 5.08MM PCB Min Qty: 2150 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0199 | Buy Now |
DISTI #
72329746
|
RS | VJ-5.08-6P Green , B/M clamp with Ni plated 90D Solid block ,MARK | Amphenol - Anytek VJ0621530000G RoHS: Compliant Min Qty: 2150 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 | RFQ |
DISTI #
ANYVJ0621530000G
|
Heilind Electronics | VJ-5.08-6P GREEN - BM CLAMP W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.9290 / $1.9440 | Buy Now | |
DISTI #
VJ0621530000G
|
TME | Connector: PCB terminal block, terminal, Plating: tinned, on PCBs Min Qty: 2150 | 0 |
|
$1.1600 | RFQ |
DISTI #
ANYVJ0621530000G
|
Interstate Connecting Components | VJ-5.08-6P GREEN - BM CLAMP W | 0 |
|
Buy Now |