Part Details for VJ0621500000G by Anytek Technology Corporation Ltd
Overview of VJ0621500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0621500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0621500000G-ND
|
DigiKey | TERM BLK 6POS TOP ENT 5.08MM PCB Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0199 | Buy Now |
DISTI #
72329744
|
RS | VJ 5.08 6P Green 90D Wire Inlet W/Cover , Screw NL66 No Logo | Amphenol - Anytek VJ0621500000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 | RFQ |
DISTI #
ANYVJ0621500000G
|
Heilind Electronics | VJ 5.08 6P GREEN 90D WIRE INLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.9290 / $1.9460 | Buy Now | |
DISTI #
VJ0621500000G
|
TME | Connector: PCB terminal block, terminal, Plating: tinned, on PCBs Min Qty: 140 | 0 |
|
$1.1600 | RFQ |
DISTI #
ANYVJ0621500000G
|
Interstate Connecting Components | VJ 5.08 6P GREEN 90D WIRE INLE | 0 |
|
Buy Now |