Datasheets
VJ0603Y472KXXPW1BC by:

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for VJ0603Y472KXXPW1BC by Vishay Intertechnologies

Overview of VJ0603Y472KXXPW1BC by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Telecommunications Renewable Energy Automotive

Price & Stock for VJ0603Y472KXXPW1BC

Part # Distributor Description Stock Price Buy
DISTI # VJ0603Y472KXXPW1BC
Avnet Americas VJ0603Y472KXXPW1BC - Tape and Reel (Alt: VJ0603Y472KXXPW1BC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0092
  • 30,000 $0.0090
  • 60,000 $0.0089
  • 90,000 $0.0088
  • 120,000 $0.0086
  • 150,000 $0.0085
  • 1,500,000 $0.0083
$0.0083 / $0.0092 Buy Now
DISTI # 77-VJ0603Y472KXXPBC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 4700pF 25volts X7R 10% RoHS: Compliant 10238
  • 1 $0.1100
  • 10 $0.0730
  • 100 $0.0370
  • 1,000 $0.0240
  • 2,500 $0.0230
  • 10,000 $0.0220
  • 15,000 $0.0170
  • 45,000 $0.0160
  • 90,000 $0.0150
$0.0150 / $0.1100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks 0
  • 15,000 $0.0090
$0.0090 Buy Now
DISTI # VJ0603Y472KXXPW1BC
Avnet Abacus Multilayer Ceramic Capacitor, 4700 pF, 25 V, � 10%, X7R, 0603 [1608 Metric] (Alt: VJ0603Y472KXXPW1BC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for VJ0603Y472KXXPW1BC

VJ0603Y472KXXPW1BC CAD Models

VJ0603Y472KXXPW1BC Part Data Attributes

VJ0603Y472KXXPW1BC Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VJ0603Y472KXXPW1BC Vishay Intertechnologies Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 21 Weeks
Samacsys Manufacturer Vishay
Capacitance 0.0047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.87 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for VJ0603Y472KXXPW1BC

This table gives cross-reference parts and alternative options found for VJ0603Y472KXXPW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y472KXXPW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC033C472KZB1SA0 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603Y472KXXPW1BC vs BC033C472KZB1SA0
0603B472K250YH-HK Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, Knowles Capacitors VJ0603Y472KXXPW1BC vs 0603B472K250YH-HK
0603B472K250PH Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, Knowles Capacitors VJ0603Y472KXXPW1BC vs 0603B472K250PH
ATC0603X7R472KL1AB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, 0603, American Technical Ceramics Corp VJ0603Y472KXXPW1BC vs ATC0603X7R472KL1AB
0603B472K250PHT-HS Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, Knowles Capacitors VJ0603Y472KXXPW1BC vs 0603B472K250PHT-HS
FS033C472KAX2A Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603Y472KXXPW1BC vs FS033C472KAX2A
C0603X7R250-472KG6D Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, VENKEL LTD VJ0603Y472KXXPW1BC vs C0603X7R250-472KG6D
CE0603A-472-K025RBQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, RCD Components Inc VJ0603Y472KXXPW1BC vs CE0603A-472-K025RBQ
06033C472KAT7A Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603Y472KXXPW1BC vs 06033C472KAT7A
BC033C472KZB1SA2 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603Y472KXXPW1BC vs BC033C472KZB1SA2

VJ0603Y472KXXPW1BC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0603Y472KXXPW1BC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0603Y472KXXPW1BC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0603Y472KXXPW1BC would you like to use for your alert(s)?
  • Please alert me when VJ0603Y472KXXPW1BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0603Y472KXXPW1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0603Y472KXXPW1BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0603Y472KXXPW1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0603Y472KXXPW1BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0603Y472KXXPW1BC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: