-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3402
|
Newark | Cap, 4700Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Vishay VJ0603Y472KXBAC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 51590 |
|
$0.0600 / $0.1000 | Buy Now |
DISTI #
07J8687
|
Newark | Ceramic Capacitor 4700Pf 100V, X7R, 10%, 0603, Full Reel, Capacitance:4700Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Length:1.6Mm Rohs Compliant: Yes |Vishay VJ0603Y472KXBAC RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0790 | Buy Now |
DISTI #
VJ0603Y472KXBAC
|
Avnet Americas | VJ0603Y472KXBAC00 - Tape and Reel (Alt: VJ0603Y472KXBAC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0179 / $0.0190 | Buy Now |
DISTI #
77-VJ0603Y472KXBAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700pF 100volts X7R 0.1 RoHS: Compliant | 36222 |
|
$0.0460 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks | 0 |
|
$0.0188 | Buy Now |
DISTI #
VJ0603Y472KXBAC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700pF 100volts X7R 0.1 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0450 | Buy Now |
DISTI #
VJ0603Y472KXBAC
|
TME | Capacitor: ceramic, 4.7nF, 100V, X7R, ±10%, SMD, 0603 Min Qty: 1 | 0 |
|
$0.0365 / $0.2019 | RFQ |
DISTI #
VJ0603Y472KXBAC
|
Avnet Abacus | VJ0603Y472KXBAC00 - Tape and Reel (Alt: VJ0603Y472KXBAC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0603Y472KXBAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603Y472KXBAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for VJ0603Y472KXBAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y472KXBAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ0603Y472KXBAC31X | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | VJ0603Y472KXBAC vs VJ0603Y472KXBAC31X |
VJ9155Y472KXBAP31 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ0603Y472KXBAC vs VJ9155Y472KXBAP31 |
VJ0603Y472KXBAP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | VJ0603Y472KXBAC vs VJ0603Y472KXBAP |
GA0603Y472KXBAC31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ0603Y472KXBAC vs GA0603Y472KXBAC31G |
GA0603Y472KBBAT31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | VJ0603Y472KXBAC vs GA0603Y472KBBAT31G |
VJ0603Y472KXBAP31 | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0047 uF, SURFACE MOUNT, 0603, CHIP | VJ0603Y472KXBAC vs VJ0603Y472KXBAP31 |
GA0603Y472KXBAP31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ0603Y472KXBAC vs GA0603Y472KXBAP31G |
GA0603Y472KBBAR31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | VJ0603Y472KXBAC vs GA0603Y472KBBAR31G |
VJ0603Y472KXBAP | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 13" Reel/Paper Tape | VJ0603Y472KXBAC vs VJ0603Y472KXBAP |
VJ0603Y472KXBAC | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 7" Reel/Paper Tape | VJ0603Y472KXBAC vs VJ0603Y472KXBAC |