Part Details for VJ0603Y104MFYAT2L by Vishay Intertechnologies
Overview of VJ0603Y104MFYAT2L by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0603Y104MFYAT2L
VJ0603Y104MFYAT2L CAD Models
VJ0603Y104MFYAT2L Part Data Attributes
|
VJ0603Y104MFYAT2L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603Y104MFYAT2L
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0703,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.92 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603Y104MFYAT2L
This table gives cross-reference parts and alternative options found for VJ0603Y104MFYAT2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y104MFYAT2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ036C104MGT3A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y104MFYAT2L vs MQ036C104MGT3A |
MQ036C104MGB6A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y104MFYAT2L vs MQ036C104MGB6A |
VJ0603Y104MFYAJ5G | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0703, | Vishay Intertechnologies | VJ0603Y104MFYAT2L vs VJ0603Y104MFYAJ5G |
VJ0603Y104MLYAC2L | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.1 uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | VJ0603Y104MFYAT2L vs VJ0603Y104MLYAC2L |
MQ036C104MGJ6A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y104MFYAT2L vs MQ036C104MGJ6A |
MQ036C104MGB3A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y104MFYAT2L vs MQ036C104MGB3A |
06036C104MA72A | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Kyocera AVX Components | VJ0603Y104MFYAT2L vs 06036C104MA72A |
MQ036C104MGT6A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y104MFYAT2L vs MQ036C104MGT6A |
VJ0603Y104MLYAJ2M | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.1 uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | VJ0603Y104MFYAT2L vs VJ0603Y104MLYAJ2M |
CMC-6R3/104MX0603TF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Tecate Group | VJ0603Y104MFYAT2L vs CMC-6R3/104MX0603TF |