Part Details for VJ0603G824KXQCW1BC by Vishay Intertechnologies
Overview of VJ0603G824KXQCW1BC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603G824KXQCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0603G824KXQCW1BC
|
TME | Capacitor: ceramic, 820nF, 10V, X5R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0124 | RFQ |
DISTI #
VJ0603G824KXQCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.82 uF, 10 V, � 10%, X5R, 0603 [1608 Metric] (Alt: VJ0603G824KXQCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0603G824KXQCW1BC
VJ0603G824KXQCW1BC CAD Models
VJ0603G824KXQCW1BC Part Data Attributes
|
VJ0603G824KXQCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603G824KXQCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.82uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603G824KXQCW1BC
This table gives cross-reference parts and alternative options found for VJ0603G824KXQCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603G824KXQCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC10X5R824K10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.82uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | VJ0603G824KXQCW1BC vs GMC10X5R824K10NT |
CE0603-824-K010XTQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0603, | RCD Components Inc | VJ0603G824KXQCW1BC vs CE0603-824-K010XTQ |
CE0603-824-K010XBS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0603, | RCD Components Inc | VJ0603G824KXQCW1BC vs CE0603-824-K010XBS |
CE0603-824-K010XBQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0603, | RCD Components Inc | VJ0603G824KXQCW1BC vs CE0603-824-K010XBQ |
CE0603-824-K010XBW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0603, | RCD Components Inc | VJ0603G824KXQCW1BC vs CE0603-824-K010XBW |
GMG10X5R824K10NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.82uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | VJ0603G824KXQCW1BC vs GMG10X5R824K10NT-15 |
GMC10X5R824K10NTD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0603, | Cal-Chip Electronics | VJ0603G824KXQCW1BC vs GMC10X5R824K10NTD |
NMC0603X5R824K10TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0603, | NIC Components Corp | VJ0603G824KXQCW1BC vs NMC0603X5R824K10TRP3KF |
NMC0603X5R824K10TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.82uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | VJ0603G824KXQCW1BC vs NMC0603X5R824K10TRPLPF |
CE0603-824-K010XTW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0603, | RCD Components Inc | VJ0603G824KXQCW1BC vs CE0603-824-K010XTW |